Microchip AT25020B-SSHL-T, 2 kB EEPROM, 80 ns 8-Pin SOIC SPI

Image representative of range

Subtotal (1 reel of 4000 units)*

€1,060.00

(exc. VAT)

€1,304.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.265€1,060.00

*price indicative

RS Stock No.:
734-431
Mfr. Part No.:
AT25020B-SSHL-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

256 x 8

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

AT250

Automotive Standard

No

Number of Words

256

Maximum Random Access Time

80ns

Supply Current

10mA

Data Retention

100year

COO (Country of Origin):
PH
The Microchip EEPROM offers a reliable 2Kbit memory solution primarily designed for automotive applications, ensuring data retention and accessibility with SPI compatibility for efficient communication.

Supports a wide voltage range of 1.7V to 5.5V for versatile operation

Provides robust write protection to safeguard data integrity

Ensures extended temperature performance from -40°C to +85°C

Delivers high-speed operation with 5 MHz clock rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy