Microchip AT25080B-SSHL-T, 8 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5354
- Mfr. Part No.:
- AT25080B-SSHL-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€1,344.00
(exc. VAT)
€1,652.00
(inc. VAT)
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.336 | €1,344.00 |
*price indicative
- RS Stock No.:
- 197-5354
- Mfr. Part No.:
- AT25080B-SSHL-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25080B | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Number of Words | 10242058 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25080B | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 6mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Number of Words 10242058 | ||
The Microchip AT25080B series EEPROM is serial peripheral interface (SPI) compatible 8Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Write-protect(WP) pin and write disable instructions for both hardware and software data protection
32-byte page write mode
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-XHL-T 80 ns 8-Pin TSSOP Serial
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
