Microchip AT25040B-XHL-T, 4 kB EEPROM, 80 ns 8-Pin TSSOP SPI

Image representative of range

Subtotal (1 reel of 5000 units)*

€1,720.00

(exc. VAT)

€2,115.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.344€1,720.00

*price indicative

RS Stock No.:
734-436
Mfr. Part No.:
AT25040B-XHL-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

EEPROM

Interface Type

SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

512 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT250

Standards/Approvals

RoHS

Number of Words

512

Automotive Standard

No

Maximum Random Access Time

80ns

Data Retention

100year

Supply Current

10mA

COO (Country of Origin):
PH
The Microchip EEPROM provides 4-Kbit of non-volatile memory with SPI compatibility, designed for automotive applications. Its primary function is to facilitate reliable data storage and retrieval across diverse industrial environments.

Supports SPI Modes 0 and 3 for versatile communication

Operates from 1.7V to 5.5V catering to low-voltage needs

Features a write-cycle endurance of 1,000,000 cycles

Employs Advanced ESD protection greater than 4,000V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy