Microchip AT25640B-XHL-T, 64 kB EEPROM, 80 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 734-442
- Mfr. Part No.:
- AT25640B-XHL-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,690.00
(exc. VAT)
€3,310.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.538 | €2,690.00 |
*price indicative
- RS Stock No.:
- 734-442
- Mfr. Part No.:
- AT25640B-XHL-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8192 x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT256 | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Number of Words | 8192 | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8192 x 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT256 | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Number of Words 8192 | ||
Data Retention 100year | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM offers reliable data storage with its high-density architecture, catering specifically to automotive and industrial applications. Its robust performance is complemented by a wide operating voltage range and extended temperature capabilities.
Supports low-voltage operation from 1.7V to 5.5V for versatile applications
Utilises Serial Peripheral Interface (SPI) for Rapid data access and easy integration
Endurance rated for 1,000,000 write cycles, ensuring longevity and reliability
Includes features for Block write protection to safeguard critical data
Related links
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25020B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-XHL-B 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25640B-SSHL-B 80 ns 8-Pin SOIC SPI
