Microchip 24CS32-I/SN, 32 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-448
- Mfr. Part No.:
- 24CS32-I/SN
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1300 units)*
€348.40
(exc. VAT)
€429.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | €0.268 | €348.40 |
*price indicative
- RS Stock No.:
- 734-448
- Mfr. Part No.:
- 24CS32-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 4096 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS32 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 5ms | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Number of Words | 4096 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 4096 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24CS32 | ||
Automotive Standard No | ||
Maximum Random Access Time 5ms | ||
Data Retention 200year | ||
Supply Current 1μA | ||
Number of Words 4096 | ||
The Microchip EEPROM offers 32 Kbits of non-volatile memory over an I2C interface. Ideal for diverse applications, it ensures reliable data storage with enhanced security features.
Offers a fast I2C Interface supporting speeds up to 3.4 MHz
Includes a 128-bit pre-programmed serial number for unique identification
Supports byte and page write operations, with an extensive endurance of over one million cycles
Related links
- Microchip 24CS32-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32-I/P 5 ms 8-Pin PDIP 2 Wire I2C
- Microchip 24CS32-I/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS32T-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24AA32A-I/SN, 32 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24CS256T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS64T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
