Microchip 24FC08-E/MS, 8 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 734-465
- Mfr. Part No.:
- 24FC08-E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 900 units)*
€345.60
(exc. VAT)
€424.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | €0.384 | €345.60 |
*price indicative
- RS Stock No.:
- 734-465
- Mfr. Part No.:
- 24FC08-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1024 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC08 | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Number of Words | 1024 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1024 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC08 | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
Supply Current 1μA | ||
Number of Words 1024 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is an 8-Kbit memory device designed for efficient data storage and retrieval. Its low voltage operation and compatibility with standard interfaces make it Ideal for various applications requiring reliable data management.
Operates with a voltage range of 1.7V to 5.5V for versatility in applications
Supports high-speed clock frequencies of up to 1 MHz for quick data access
Utilises a Two-Wire serial interface, ensuring simple integration into existing systems
Related links
- Microchip 24FC08-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC08-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC08-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04HT-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
