Microchip 24FC08-I/MS, 8 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 734-470
- Mfr. Part No.:
- 24FC08-I/MS
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1100 units)*
€308.00
(exc. VAT)
€374.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1100 + | €0.28 | €308.00 |
*price indicative
- RS Stock No.:
- 734-470
- Mfr. Part No.:
- 24FC08-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1024 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC08 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Words | 1024 | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 1μA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1024 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC08 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Words 1024 | ||
Maximum Random Access Time 450ns | ||
Supply Current 1μA | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM offers efficient data storage solutions, featuring an 8-Kbit memory capacity with a two-wire interface. It is designed for a wide range of applications requiring reliable, low-power operation.
Supports high-speed clock frequencies of up to 1 MHz for Rapid data transfer
Utilises low-power CMOS technology
Incorporates hardware write protection for enhanced data security
Achieves data retention exceeding 200 years
Related links
- Microchip 24FC08-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC08-I/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC08T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04HT-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
