Microchip AT24C512C-SSHM-B, 512 kB EEPROM 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 764-332
- Mfr. Part No.:
- AT24C512C-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 box of 500 units)*
€355.00
(exc. VAT)
€435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.71 | €355.00 |
*price indicative
- RS Stock No.:
- 764-332
- Mfr. Part No.:
- AT24C512C-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | AT24C512C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Number of Words | 65.536 k | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 65536 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series AT24C512C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Number of Words 65.536 k | ||
Data Retention 100year | ||
The Microchip High capacity EEPROM, designed primarily for low-voltage applications, featuring a robust two-wire Interface for efficient data communication.
Operates from 1.7V to 5.5V, ensuring compatibility with a wide range of systems
Supports up to 1,000,000 write cycles and offers data retention of up to 100 years
Utilises I²C-compatible communication for seamless integration into existing designs
Includes a write-protect pin for enhanced data security during operation
Features a low Active current consumption of just 3 mA, optimising energy efficiency
Related links
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C512C-SSHD-B, 512 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C512C-XHD-B, 512 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SHD-B 450 ns 8-Pin SOIJ-8 I2C
- Microchip AT24C512C-XHM-T, 512 kB EEPROM 8-Pin TSSOP Serial-I2C
- Microchip AT24C32D-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C02D-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
