Microchip AT24CM01-SSHM-T, 1 MB EEPROM, 5 ms 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 764-369
- Mfr. Part No.:
- AT24CM01-SSHM-T
- Manufacturer:
- Microchip
Subtotal (1 tape of 4000 units)*
€3,892.00
(exc. VAT)
€4,788.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 4000 + | €0.973 | €3,892.00 |
*price indicative
- RS Stock No.:
- 764-369
- Mfr. Part No.:
- AT24CM01-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 131072 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT24CM01 | |
| Supply Current | 3mA | |
| Number of Words | 131 k | |
| Maximum Random Access Time | 5ms | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 131072 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT24CM01 | ||
Supply Current 3mA | ||
Number of Words 131 k | ||
Maximum Random Access Time 5ms | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
The Microchip EEPROM delivers reliable and efficient storage solutions in a Compact form factor, perfect for industrial applications. This device supports I²C serial communication for seamless integration into various systems.
Operates within a voltage range of 1.7V to 5.5V, ensuring flexibility for multiple applications
Supports I²C-compatible communication with speeds of up to 1MHz for fast data transfer
Features a robust data retention capability of 100 years, guaranteeing long-term information storage
Boasts an endurance rating of 1,000,000 write cycles, making it suitable for intensive use
Related links
- Microchip AT25M01-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CS04-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C16D-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SHD-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C128C-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C02D-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
