Microchip AT24CS04-SSHM-T, 4 kB EEPROM, 5 ms 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 764-377
- Mfr. Part No.:
- AT24CS04-SSHM-T
- Manufacturer:
- Microchip
Subtotal (1 tape of 4000 units)*
€1,060.00
(exc. VAT)
€1,304.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 4000 + | €0.265 | €1,060.00 |
*price indicative
- RS Stock No.:
- 764-377
- Mfr. Part No.:
- AT24CS04-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Series | AT24CS04 | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 5ms | |
| Supply Current | 1mA | |
| Data Retention | 100year | |
| Number of Words | 0.5 k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Series AT24CS04 | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 5ms | ||
Supply Current 1mA | ||
Data Retention 100year | ||
Number of Words 0.5 k | ||
The Microchip Low voltage, I²C-compatible serial EEPROM designed for reliable data storage and retrieval. It features a unique 128-bit serial number for easy identification and supports both 4K and 8K memory capacities.
Operates from 1.7V to 5.5V for versatile applications
Provides a 128-bit unique factory-programmed serial number
Supports a two-wire I²C Interface for easy integration
Offers an endurance of 1,000,000 write cycles and data retention for 100 years
Includes a write-protect pin for added data security
Related links
- Microchip AT24C16D-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C04C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT25M01-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C02D-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip 24CS128-E/SN 5 ms 8-Pin SOIC I2C
