Microchip AT24CS01-SSHM-T, 1 kB Serial EEPROM, 0.55 μs 8-Pin SOIC Serial-2 Wire

Subtotal (1 pack of 25 units)*

€4.38

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17,275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.175€4.38

*price indicative

Packaging Options:
RS Stock No.:
127-2793
Mfr. Part No.:
AT24CS01-SSHM-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

1kB

Interface Type

Serial-2 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT24CS01

Length

4.9mm

Width

6mm

Standards/Approvals

No

Data Retention

100year

Supply Current

3mA

Automotive Standard

No

Number of Words

128256

Maximum Random Access Time

0.55μs

Electrically Erasable PROM Serial Access


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy