Microchip AT28C64B-15SU, 64 kB EEPROM, 150 ns 28-Pin SOIC Parallel
- RS Stock No.:
- 127-6573
- Mfr. Part No.:
- AT28C64B-15SU
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.28
(exc. VAT)
€13.88
(inc. VAT)
Temporarily out of stock
- 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.64 | €11.28 | - |
| 10 - 22 | €5.50 | €11.00 | 2% |
| 24 - 98 | €5.36 | €10.72 | 4% |
| 100 + | €5.255 | €10.51 | 6% |
*price indicative
- RS Stock No.:
- 127-6573
- Mfr. Part No.:
- AT28C64B-15SU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Parallel | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.8mm | |
| Length | 17.9mm | |
| Width | 10.3mm | |
| Series | AT28C64B | |
| Standards/Approvals | No | |
| Number of Words | 8192 | |
| Automotive Standard | No | |
| Data Retention | 10year | |
| Supply Current | 40mA | |
| Maximum Random Access Time | 150ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type Parallel | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.8mm | ||
Length 17.9mm | ||
Width 10.3mm | ||
Series AT28C64B | ||
Standards/Approvals No | ||
Number of Words 8192 | ||
Automotive Standard No | ||
Data Retention 10year | ||
Supply Current 40mA | ||
Maximum Random Access Time 150ns | ||
Electrically Erasable PROM Parallel Access, Microchip
EEPROM (E²PROM) memory is non-volatile RAM that has individual byte addressing for data write, unlike Flash which has to be written/erased in blocks . It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Related links
- Microchip AT28C64B-15PU 150 ns 28-Pin PDIP Parallel
- Microchip AT28C256-15SU 150 ns 28-Pin SOIC Parallel
- Microchip AT28C64B-15JU 150 ns 32-Pin PLCC Parallel
- Microchip AT28C256-15PU 150 ns 28-Pin PDIP Serial-2 Wire
- Microchip AT28HC64BF-12SU 120 ns 28-Pin SOIC Parallel
- STMicroelectronics 64 kB 150 ns NVRAM 28-Pin PCDIP, M48T08-150PC1
- Microchip AT28C256-15JU 150 ns 32-Pin PLCC Serial-2 Wire
- onsemi CAT93C86VI-GT3 150 ns 8-Pin SOIC Serial-Microwire
