onsemi CAT93C86VI-GT3, 16 kB Serial EEPROM, 150 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 186-9618
- Mfr. Part No.:
- CAT93C86VI-GT3
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.406 | €10.15 |
| 100 - 225 | €0.35 | €8.75 |
| 250 - 475 | €0.303 | €7.58 |
| 500 - 975 | €0.279 | €6.98 |
| 1000 + | €0.272 | €6.80 |
*price indicative
- RS Stock No.:
- 186-9618
- Mfr. Part No.:
- CAT93C86VI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 3MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CAT93C86 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 150ns | |
| Supply Current | 3mA | |
| Number of Words | 2k | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 3MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CAT93C86 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Data Retention 100year | ||
Maximum Random Access Time 150ns | ||
Supply Current 3mA | ||
Number of Words 2k | ||
Automotive Standard No | ||
The CAT93C86 is a 16-kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.
High Speed Operation: 3 MHz (5 V)
1.8 V to 5.5 V Supply Voltage Range
Selectable x8 or x16 Memory Organization
Self-timed Write Cycle with Auto-clear
Sequential Read
Hardware and Software Write Protection
Power-up Inadvertent Write Protection
Low Power CMOS Technology
Program Enable (PE) Pin
1,000,000 Program/Erase Cycles
100 Year Data Retention
Industrial and Extended Temperature Ranges
8-pin P-DIP and SOIC Packages
This Device is Pb-Free, Halogen Free/BFR Free
Related links
- onsemi CAT93C86VI-GT3 150 ns 8-Pin SOIC Serial-Microwire
- onsemi CAT25160VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
