STMicroelectronics M24SR16-YMN6T/2, 16 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 165-5722
- Mfr. Part No.:
- M24SR16-YMN6T/2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,897.50
(exc. VAT)
€2,335.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.759 | €1,897.50 | - |
| 5000 + | €0.705 | €1,762.50 | 7% |
*price indicative
- RS Stock No.:
- 165-5722
- Mfr. Part No.:
- M24SR16-YMN6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | M24SR16-Y | |
| Width | 150mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Number of Words | 2048 | |
| Data Retention | 200year | |
| Supply Current | 100mA | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series M24SR16-Y | ||
Width 150mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Number of Words 2048 | ||
Data Retention 200year | ||
Supply Current 100mA | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24SR16-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24SR16-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR64-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-I/P 900 ns 8-Pin PDIP Serial-I2C
- STMicroelectronics M24C16-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
