STMicroelectronics M24C16-RDW6TP, 16 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.27

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.211€5.28-
50 - 75€0.207€5.181%
100 - 225€0.202€5.054%
250 - 475€0.197€4.936%
500 +€0.192€4.809%

*price indicative

Packaging Options:
RS Stock No.:
686-2356
Mfr. Part No.:
M24C16-RDW6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

169mm

Standards/Approvals

No

Height

1.2mm

Series

M24C16-R

Length

3.1mm

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

Number of Words

2k

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy