STMicroelectronics M24SR64-YMN6T/2, 64 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 165-5723
- Mfr. Part No.:
- M24SR64-YMN6T/2
- Manufacturer:
- STMicroelectronics
Add 5000 more to save €110.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,600.00
(exc. VAT)
€3,200.00
(inc. VAT)
- Plus 2,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €1.04 | €2,600.00 | - |
| 5000 + | €1.018 | €2,545.00 | €110.00 |
*price indicative
- RS Stock No.:
- 165-5723
- Mfr. Part No.:
- M24SR64-YMN6T/2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24SR64-Y | |
| Standards/Approvals | No | |
| Width | 150mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 100mA | |
| Number of Words | 8192 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24SR64-Y | ||
Standards/Approvals No | ||
Width 150mm | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 100mA | ||
Number of Words 8192 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24SR64-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24SR16-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64-I/SN 900 ns 8-Pin SOIC Serial-I2C
