STMicroelectronics M24C32-RMN6P, 32 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€25.20

(exc. VAT)

€31.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 200€0.252€25.20
300 - 400€0.245€24.50
500 - 900€0.239€23.90
1000 - 1900€0.234€23.40
2000 +€0.223€22.30

*price indicative

RS Stock No.:
168-7601
Mfr. Part No.:
M24C32-RMN6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Width

150mm

Height

1.2mm

Automotive Standard

AEC-Q100

Number of Words

4096

Maximum Random Access Time

450ns

Supply Current

2.5mA

Data Retention

200year

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy