STMicroelectronics M24C16-DRMN3TP/K, 16 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-7639
- Mfr. Part No.:
- M24C16-DRMN3TP/K
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 4,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.434 | €10.85 |
| 50 - 75 | €0.424 | €10.60 |
| 100 - 225 | €0.415 | €10.38 |
| 250 - 475 | €0.402 | €10.05 |
| 500 + | €0.394 | €9.85 |
*price indicative
- RS Stock No.:
- 190-7639
- Mfr. Part No.:
- M24C16-DRMN3TP/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | M24C16-A125 | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 150mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Series M24C16-A125 | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2k | ||
Compatible with all I2C bus modes
1 MHz
400 kHz
100 kHz
Memory array
16 Kbits (2 Kbytes) of EEPROM
Page size: 16 bytes
Additional Write lockable page (Identification page)
Extended temperature and voltage ranges
-40 °C to 125 °C, 1.7 V to 5.5 V
Schmitt trigger inputs for noise filtering
Short Write cycle time
Byte Write within 4 ms
Page Write within 4 ms
Write cycle endurance
4 million Write cycles at 25 °C
1.2 million Write cycles at 85 °C
600 k Write cycles at 125 °C
Data retention
50 years at 125 °C
100 years at 25 °C
ESD Protection
4000 V
Packages
Halogen-free
Related links
- STMicroelectronics M24C16-DRMN3TP/K 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-DRMN3TP/K 450 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24C16-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24C32-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
