Microchip AT21CS11-MSH10-T, 1 kB EEPROM 2-Pin XSFN Serial-1 Wire, Serial-1 Wire
- RS Stock No.:
- 171-7826
- Mfr. Part No.:
- AT21CS11-MSH10-T
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7826
- Mfr. Part No.:
- AT21CS11-MSH10-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1 kB | |
| Product Type | EEPROM | |
| Pin Count | 2 | |
| Package Type | XSFN | |
| Interface Type | Serial-1 Wire, Serial-1 Wire | |
| Automotive Standard | No | |
| Data Retention | 100 year | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128 | |
| Organisation | 1K x 8 bit | |
| Series | AT21CS11 | |
| Standards/Approvals | No | |
| Supply Current | 500 μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1 kB | ||
Product Type EEPROM | ||
Pin Count 2 | ||
Package Type XSFN | ||
Interface Type Serial-1 Wire, Serial-1 Wire | ||
Automotive Standard No | ||
Data Retention 100 year | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128 | ||
Organisation 1K x 8 bit | ||
Series AT21CS11 | ||
Standards/Approvals No | ||
Supply Current 500 μA | ||
The Microchip AT21CS11 is a 1 Kb Serial EEPROM utilizing the Single-Wire bus. Only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination data and power line, providing power to the device with a parasitic power scheme. The device is organized as one Block of 128 x 8 and is optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential.
128 x 8 (1 Kbit)
Single-Wire Compatible
I²C Protocol Structure
Communication through a single I/O pin
High Speed (125 kbps) Mode
Self-Timed Erase and Write Cycles (5 MS max.)
Low Power Consumption
Software Write Protection
Four independent 256-bit zones
More than 1 million erase/write cycles
Related links
- Microchip AT21CS11-MSH10-T Serial-1 Wire
- Microchip AT21CS11-STU10-T I2C
- Microchip AT21CS01-STUM10-T, 1 kB EEPROM 8-Pin SOIC Serial-1 Wire
- Microchip I2C
- Microchip ATSHA204A-STUCZ-T 550 ns 3-Pin SOT-23 Serial-1 Wire
- Microchip AT24CS01-SSHM-T 0.55 μs 8-Pin SOIC Serial-2 Wire
- Microchip AT24C02D-STUM-T 450 ns 8-Pin SOT-23 I2C, Serial-2 Wire
- Microchip AT24CS01-STUM-T 550 ns 8-Pin SOT-23 Serial-I2C (2 Wire)
