Maxim Integrated, Open Drain Output Temperature Sensor, Surface Mount, Serial-1 Wire, ±5°C, 6-Pin SOT-23
- RS Stock No.:
- 190-5292
- Mfr. Part No.:
- MAX6575LZUT+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-5292
- Mfr. Part No.:
- MAX6575LZUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Open Drain | |
| Interface Type | Serial-1 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±5°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Open Drain | ||
Interface Type Serial-1 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±5°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Simple Single-Wire Interface to μP or μC
Multidrop up to Eight Sensors on One Wire
±0.8°C Accuracy at +25°C (±3°C max)
Operates from +2.7V to +5.5V Supply Voltage
Low 150μA (typ) Supply Current
Standard Operating Temperature Range -40°C to +125°C
Small 6-Pin SOT23 Package
Applications
Battery Packs
Cell Phones
Critical μP and μC Monitoring
Hard Drives/Tape Drives
Medical Equipment
Networking and Telecom Equipment
Portable Battery-Powered Equipment
Related links
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
