Microchip AT17LV010-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- RS Stock No.:
- 177-1440
- Mfr. Part No.:
- AT17LV010-10PU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€773.40
(exc. VAT)
€951.30
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €15.468 | €773.40 |
| 100 + | €15.038 | €751.90 |
*price indicative
- RS Stock No.:
- 177-1440
- Mfr. Part No.:
- AT17LV010-10PU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 1M bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Data Retention | 90year | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Number of Words | 1048576 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type 2 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 1M bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Length 9.27mm | ||
Data Retention 90year | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Number of Words 1048576 | ||
FPGA configuration serial EEPROM providing an easy-to-use, cost-effective configuration memory for FPGAs. It comes packaged in a 28-pin 400-mils wide FP package. A simple serial-access procedure configures one or more FPGA devices via the configurator.
EE Programmable Serial Memories Designed to Store Configuration Programs for
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable
Related links
- Microchip AT17LV010-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- Microchip AT17LV010A-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- Microchip 24LC1026-I/P 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 24FC16-E/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- Microchip 24FC16-I/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- onsemi NV25M01DWUTG, 1 MB EEPROM 8-Pin SOIC-8 SPI
- STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRMN3TP/V
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
