Microchip 24LC1026-I/P, 1 MB EEPROM, 400 ns 8-Pin PDIP Serial-I2C (2 Wire)

Get a bulk buy discount

Add 120 more to save €12.96

View bulk pricing options

Subtotal (1 tube of 60 units)*

€234.00

(exc. VAT)

€288.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60€3.90€234.00-
120 +€3.792€227.52€12.96

*price indicative

RS Stock No.:
178-4979
Mfr. Part No.:
24LC1026-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

128K x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.35mm

Standards/Approvals

No

Series

24LC1026

Length

9.4mm

Height

3.3mm

Data Retention

200year

Automotive Standard

No

Maximum Random Access Time

400ns

Supply Current

450μA

Number of Words

128k

24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy