Microchip AT28HC64BF-12JU, 64 kB Parallel EEPROM, 120 ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1464
- Mfr. Part No.:
- AT28HC64BF-12JU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 32 units)*
€180.86
(exc. VAT)
€222.46
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 32 - 96 | €5.652 | €180.86 |
| 128 + | €5.495 | €175.84 |
*price indicative
- RS Stock No.:
- 177-1464
- Mfr. Part No.:
- AT28HC64BF-12JU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | Parallel EEPROM | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Series | AT28HC64BF | |
| Height | 3.5mm | |
| Data Retention | 10year | |
| Maximum Random Access Time | 120ns | |
| Automotive Standard | No | |
| Supply Current | 40mA | |
| Number of Words | 8192 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type Parallel EEPROM | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 32 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Series AT28HC64BF | ||
Height 3.5mm | ||
Data Retention 10year | ||
Maximum Random Access Time 120ns | ||
Automotive Standard No | ||
Supply Current 40mA | ||
Number of Words 8192 | ||
- COO (Country of Origin):
- TW
The Microchip AT28HC64BF is a high-performance 64Kbit Parallel EEPROM offering access times to 55ns with power dissipation of 220mW. Deselected, CMOS standby current is less than 100μA. Accessed like static RAM for the read or write cycle without external components, it contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. Optional Software Data Protection mechanism guards against inadvertent writes, and an extra 64 bytes of EEPROM enables device identification or tracking.
Additional Features:
8 Kbits x 8 (64 Kbit)
5 V ±10% Supply
Parallel Interface
70ns access time Self-Timed Erase and Write Cycles
Page Write and Byte Write
Data Polling for end of write detection
2 ms Maximum Option
Low Power Consumption:
Read / Write current 40 mA (Max)
Standby current TTL 2 mA (Max), CMOS 100 μA (Max)
Write-Protection
Hardware Protection
Software Data Protect
More than 100,000 erase/write cycles
Data retention > 10 years
Related links
- Microchip AT28HC64BF-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC256-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-70JU 70 ns 32-Pin PLCC Parallel
- Microchip AT28C64B-15JU 150 ns 32-Pin PLCC Parallel
- Microchip AT28HC64BF-12SU 120 ns 28-Pin SOIC Parallel
- Microchip AT28C256-15JU 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip AT28LV010-20JU 200 ns 32-Pin PLCC Parallel
