Microchip AT28LV010-20JU, 1 MB Parallel EEPROM, 200 ns 32-Pin PLCC Parallel

Get a bulk buy discount

Add 25 more to save €35.50

View bulk pricing options

Subtotal (1 unit)*

€50.98

(exc. VAT)

€62.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24€50.98-
25 - 99€49.56€35.50
100 +€48.22€276.00

*price indicative

Packaging Options:
RS Stock No.:
177-1685
Mfr. Part No.:
AT28LV010-20JU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

Parallel EEPROM

Interface Type

Parallel

Package Type

PLCC

Mount Type

Surface

Pin Count

32

Maximum Clock Frequency

5MHz

Organisation

128K x 8 bit

Minimum Supply Voltage

3.3V

Number of Bits per Word

8

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

15mm

Length

12.2mm

Standards/Approvals

No

Series

AT28LV010

Number of Words

131072

Maximum Random Access Time

200ns

Automotive Standard

No

Supply Current

15mA

Data Retention

10year

COO (Country of Origin):
MY
High-performance 1M EEPROM offers access times to 200ns with 54mW power dissipation and 3.0V supply voltage.

Features:

Single 3.3V ± 10% Supply

Fast Read Access Time – 200 ns

Automatic Page Write Operation

Internal Address and Data Latches for 128 Byte

Internal Control Timer

Fast Write Cycle Time

Page Write Cycle Time – 10 ms Maximum

1 to 128-Byte Page Write Operation

Low Power Dissipation:

15 mA Active Current

20 μA CMOS Standby Current

Hardware and Software Data Protection

DATA Polling for End of Write Detection

High Reliability CMOS Technology

Endurance: 105 Cycles

Data Retention: 10 Years

Byte-Wide Pinout

Industrial Temperature Range

Green (Pb/Halide-free) Packaging Option Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy