Microchip AT28LV010-20JU, 1 MB Parallel EEPROM, 200 ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1467
- Mfr. Part No.:
- AT28LV010-20JU
- Manufacturer:
- Microchip
Subtotal (1 tube of 32 units)*
€1,631.23
(exc. VAT)
€2,006.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 32 + | €50.976 | €1,631.23 |
*price indicative
- RS Stock No.:
- 177-1467
- Mfr. Part No.:
- AT28LV010-20JU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Parallel EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 3.3V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Series | AT28LV010 | |
| Length | 12.2mm | |
| Number of Words | 131072 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 200ns | |
| Supply Current | 15mA | |
| Data Retention | 10year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Parallel EEPROM | ||
Memory Size 1MB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 3.3V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Standards/Approvals No | ||
Series AT28LV010 | ||
Length 12.2mm | ||
Number of Words 131072 | ||
Automotive Standard No | ||
Maximum Random Access Time 200ns | ||
Supply Current 15mA | ||
Data Retention 10year | ||
High-performance 1M EEPROM offers access times to 200ns with 54mW power dissipation and 3.0V supply voltage.
Features:
Single 3.3V ± 10% Supply
Fast Read Access Time – 200 ns
Automatic Page Write Operation
Internal Address and Data Latches for 128 Byte
Internal Control Timer
Fast Write Cycle Time
Page Write Cycle Time – 10 ms Maximum
1 to 128-Byte Page Write Operation
Low Power Dissipation:
15 mA Active Current
20 μA CMOS Standby Current
Hardware and Software Data Protection
DATA Polling for End of Write Detection
High Reliability CMOS Technology
Endurance: 105 Cycles
Data Retention: 10 Years
Byte-Wide Pinout
Industrial Temperature Range
Green (Pb/Halide-free) Packaging Option Only
Related links
- Microchip AT28LV010-20JU 200 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-70JU 70 ns 32-Pin PLCC Parallel
- Microchip AT28HC64BF-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC256-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28C64B-15JU 150 ns 32-Pin PLCC Parallel
- Microchip AT28C256-15JU 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
