Microchip, 16 kB Serial EEPROM, 50 ns 8-Pin SOIC Serial-SPI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-1664
Mfr. Part No.:
25LC160C-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

Serial EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

2K x 8 bit

Maximum Clock Frequency

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.75mm

Series

25LCXXX

Width

1.75mm

Standards/Approvals

No

Number of Words

2k

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Data Retention

200year

Supply Current

5mA

COO (Country of Origin):
US
The Microchip 25LC128 is a 128 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.

Additional Features:

16,384 x 8-bit (128 Kbit)

Serial Peripheral Interface (SPI) Compatible

Supports SPI modes 0 and 3

Up to 10 MHz clock frequency

Self-Timed Erase and Write Cycles (5 ms max.)

Low Power Consumption

Read current: 5 mA (Max) at 10 MHz

Write current: 5 mA (Max) at 10 MHz

Standby current: 5 μA (Max) at 5.5 V

Block Write Protection: Protect 1/4, 1/2 or Entire Array

More than 1 million erase/write cycles

Data retention > 200 years

Temperature Ranges Available

Industrial (I): -40°C to 85°C

Extended (E): -40°C to +125°C

Extended+ (H): -40°C to +150°C

Factory Programming Available

Available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and 8-lead 2x3 TDFN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy