Microchip, 8 kB Serial EEPROM, 50 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 177-1689
- Mfr. Part No.:
- 25LC080C-I/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1689
- Mfr. Part No.:
- 25LC080C-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | 25LCXXX | |
| Height | 1.75mm | |
| Width | 6mm | |
| Supply Current | 5mA | |
| Number of Words | 1024 | |
| Maximum Random Access Time | 50ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series 25LCXXX | ||
Height 1.75mm | ||
Width 6mm | ||
Supply Current 5mA | ||
Number of Words 1024 | ||
Maximum Random Access Time 50ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- US
The Microchip 25LC080C is a 8Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.
Additional Features: 1024 x 8-bit (8 Kbit)
Serial Peripheral Interface (SPI) Compatible
Supports SPI modes 0 and 3
Up to 10 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption:
Read current: 5 mA (Max) at 10 MHz
Write current: 5 mA (Max) at 10 MHz
Standby current: 5 μA (Max) at 5.5 V Block Write Protection: Protect 1/4, 1/2 or Entire Array
More than 1 million erase/write cycles
Data retention > 200 years Temperature Ranges Available
Industrial (I): -40°C to 85°C
Extended (E): -40°C to +125°C
Extended+ (H): -40°C to +150°C
Factory Programming Available
Available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and 8-lead 2x3 TDFN
Related links
- Microchip 25LC080C-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA320A-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC160C-I/SN 50 ns 8-Pin SOIC Serial-SPI
