Microchip AT28C256-15SU, 256 kB Parallel EEPROM, 150 ns 28-Pin SOIC Parallel

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.42

(exc. VAT)

€14.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€11.42-
25 - 99€11.092%
100 +€10.686%

*price indicative

Packaging Options:
RS Stock No.:
177-1681
Mfr. Part No.:
AT28C256-15SU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Parallel EEPROM

Memory Size

256kB

Interface Type

Parallel

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Organisation

32K x 8 bit

Maximum Clock Frequency

5MHz

Minimum Supply Voltage

4.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT28C256

Width

7.6mm

Standards/Approvals

No

Length

18.1mm

Data Retention

10year

Automotive Standard

No

Supply Current

50mA

Number of Words

32768

Maximum Random Access Time

150ns

COO (Country of Origin):
TW
The Microchip AT28C256 is a high-performance 256Kbit Parallel EEPROM available in both Industrial and Military temp ranges, offering access times to 150ns with power dissipation of 440mW. Deselected, CMOS standby current is less than 200μA.

Additional Features:

32 Kbits x 8 (256 Kbit)

5V ± 10% Supply

Parallel Interface

150ns access time

self-Timed Erase and Write Cycles (10 ms max)

Page Write and Byte Write

Data Polling for end of write detection

Low Power Consumption:

Read / Write current 40 mA (Max)

Standby current TTL 2 mA (Max), CMOS 200 μA (Max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy