Microchip 25LC512-I/SM, 512 kB Serial EEPROM, 50 ns 8-Pin SOIJ Serial-SPI
- RS Stock No.:
- 177-1697
- Mfr. Part No.:
- 25LC512-I/SM
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.22 | €11.10 |
*price indicative
- RS Stock No.:
- 177-1697
- Mfr. Part No.:
- 25LC512-I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 25LC512 | |
| Width | 7.94mm | |
| Standards/Approvals | No | |
| Length | 5.26mm | |
| Height | 1.27mm | |
| Data Retention | 200year | |
| Supply Current | 10mA | |
| Number of Words | 64K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-SPI | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 25LC512 | ||
Width 7.94mm | ||
Standards/Approvals No | ||
Length 5.26mm | ||
Height 1.27mm | ||
Data Retention 200year | ||
Supply Current 10mA | ||
Number of Words 64K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 50ns | ||
The Microchip 25LC512 is a 512Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.
Additional Features 64K x 8-bit (512 Kbit)
Serial Peripheral Interface (SPI) Compatible Supports SPI modes 0 and 3
Up to 20 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current: 10 mA (Max) at 20 MHz
Write current: 5 mA (Max) at 20 MHz
Standby current: 10 μA (Max) at 5.5 V
Deep power-down current: 1 μA (Max) at 2.5 V
Block Write Protection: Protect 1/4, 1/2 or Entire Array
More than 1 million erase/write cycles
Data retention > 200 years
Temperature Ranges Available
Industrial (I): -40°C to 85°C
Extended (E): -40°C to +125°C Extended (M): -55°C to +125°C
Factory Programming Available
Available in standard packages including 8-lead PDIP, SOIC and SOIJ, and advanced package 8-lead 5x6 DFN
Related links
- Microchip 25LC512-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 25LC512-I/P 50 ns 8-Pin PDIP Serial-SPI
- Microchip 25LC512-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 24AA512-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 25LC512-E/SN 50 ns 8-Pin SOIC Serial-SPI
