Microchip, 512 kB Serial EEPROM, 900 ns 8-Pin SOIJ Serial-I2C

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 tube of 90 units)*

€150.12

(exc. VAT)

€184.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
90 - 90€1.668€150.12-
180 +€1.626€146.342%

*price indicative

RS Stock No.:
911-5656
Mfr. Part No.:
24AA512-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.94mm

Length

5.26mm

Data Retention

200year

Maximum Random Access Time

900ns

Supply Current

5mA

Automotive Standard

AEC-Q100

Number of Words

64K

COO (Country of Origin):
CN

24AA512/24FC512/24LC512 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links