Microchip 24FC512-I/ST, 512 kB Serial EEPROM, 1000 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 178-4058
- Mfr. Part No.:
- 24FC512-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€78.70
(exc. VAT)
€96.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.787 | €78.70 |
*price indicative
- RS Stock No.:
- 178-4058
- Mfr. Part No.:
- 24FC512-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | 24FC512 | |
| Number of Words | 64 | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 1000ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series 24FC512 | ||
Number of Words 64 | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 1000ns | ||
Automotive Standard AEC-Q100 | ||
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC512-I/ST 1000 ns 8-Pin TSSOP Serial-I2C
- Microchip 24FC512-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512T-I/SM 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC512-E/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512-E/P 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 24FC512-I/P 400 ns 8-Pin PDIP Serial-I2C
