Microchip 24LC512T-I/SM, 512 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 2100 units)*

€3,502.80

(exc. VAT)

€4,309.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +€1.668€3,502.80

*price indicative

RS Stock No.:
170-4332
Mfr. Part No.:
24LC512T-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

4K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.03mm

Standards/Approvals

No

Length

5.26mm

Series

24LC512

Width

7.94mm

Automotive Standard

AEC-Q100

Number of Words

64

Supply Current

5mA

Maximum Random Access Time

1000ns

Data Retention

200year

COO (Country of Origin):
TH

24AA512/24FC512/24LC512 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy