Microchip 24FC128-I/MS, 128kB EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 178-4110
- Mfr. Part No.:
- 24FC128-I/MS
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4110
- Mfr. Part No.:
- 24FC128-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Random Access Time | 900ns | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 16k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Random Access Time 900ns | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 16k | ||
Related links
- Microchip 24FC128-I/ST 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- Microchip 24FC64F-I/MS, 64kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA128-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
