Microchip 24FC256-I/MS, 256 kB Serial EEPROM, 400 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 178-4007
- Mfr. Part No.:
- 24FC256-I/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€89.20
(exc. VAT)
€109.70
(inc. VAT)
In Stock
- Plus 1,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.892 | €89.20 |
*price indicative
- RS Stock No.:
- 178-4007
- Mfr. Part No.:
- 24FC256-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | 24FC256 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 850μm | |
| Number of Words | 32k | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series 24FC256 | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 850μm | ||
Number of Words 32k | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Maximum Random Access Time 400ns | ||
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C, Serial-I2C
- Microchip 24LC256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/SM 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC256-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC256-I/ST 400 ns 8-Pin TSSOP Serial-I2C
- Microchip 24FC64-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-E/MS 1000 ns 8-Pin MSOP Serial-I2C
