Microchip 93AA76C-I/ST, 8kbit EEPROM Memory, 400ns 8-Pin TSSOP Serial-3 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4120
Mfr. Part No.:
93AA76C-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial-3 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8 bit, 512 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Words

512, 1024

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

400ns

Data Retention

200yr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy