Microchip 93LC76/P, 8kbit EEPROM Memory, 400ns 8-Pin PDIP Serial-3 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4978
Mfr. Part No.:
93LC76/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 8 bit, 512 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

0.4 x 0.28 x 0.195in

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

512, 1024

Maximum Random Access Time

400ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy