Microchip 25LC128-I/P, 128 kB Serial EEPROM, 160 ns 8-Pin PDIP Serial-SPI
- RS Stock No.:
- 178-4916
- Mfr. Part No.:
- 25LC128-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €3.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€48.50
(exc. VAT)
€59.50
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.97 | €48.50 | - |
| 100 + | €0.94 | €47.00 | €3.00 |
*price indicative
- RS Stock No.:
- 178-4916
- Mfr. Part No.:
- 25LC128-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-SPI | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 160ns | |
| Data Retention | 200year | |
| Number of Words | 16K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-SPI | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Supply Current 5mA | ||
Maximum Random Access Time 160ns | ||
Data Retention 200year | ||
Number of Words 16K | ||
Automotive Standard AEC-Q100 | ||
25AA128/25LC128 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC128-I/P 160 ns 8-Pin PDIP Serial-SPI
- Microchip 25LC128-I/SN 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA128-I/P 50 ns 8-Pin PDIP Serial-SPI
- Microchip 50 ns 8-Pin PDIP Serial-SPI
- Microchip 24LC128-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA160A-I/SN 160 ns 8-Pin SOIC Serial-SPI
