Microchip 25LC128-I/SN, 128 kB Serial EEPROM, 160 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 454-050
- Mfr. Part No.:
- 25LC128-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.068 | €5.34 |
| 25 - 95 | €1.046 | €5.23 |
| 100 + | €1.036 | €5.18 |
*price indicative
- RS Stock No.:
- 454-050
- Mfr. Part No.:
- 25LC128-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 160ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Maximum Random Access Time 160ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16K | ||
25AA128/25LC128 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC128-I/P 160 ns 8-Pin PDIP Serial-SPI
- Microchip 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA160A-I/SN 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 24LC128T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA128-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC128-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
