Microchip 24LC08BT-E/OT, 8 kB Serial EEPROM, 1000 ns 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 178-5325
- Mfr. Part No.:
- 24LC08BT-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€972.00
(exc. VAT)
€1,197.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.324 | €972.00 |
*price indicative
- RS Stock No.:
- 178-5325
- Mfr. Part No.:
- 24LC08BT-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 8kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | 24LC08B | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 1000ns | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 8kB | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series 24LC08B | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 1000ns | ||
Data Retention 200year | ||
Supply Current 3mA | ||
24AA08/24LC08B I²C™ Serial EEPROM
Microchips 24AA08/24LC08B family of devices are 8 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA08 Devices, 2.5V for 24LC08B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC08BT-E/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC01BT-E/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA32AT-I/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC64FT-I/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC02BT-E/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC04BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
