Microchip 24LC16BHT-I/OT, 16 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C

Subtotal (1 reel of 3000 units)*

€867.00

(exc. VAT)

€1,065.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.289€867.00

*price indicative

RS Stock No.:
178-5327
Mfr. Part No.:
24LC16BHT-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Width

2.8mm

Series

24LC16B

Standards/Approvals

No

Length

2.9mm

Maximum Random Access Time

900ns

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

2k

Data Retention

200year

24AA16H/24LC16BH I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy