Microchip 24AA32AFT-I/OT, 32 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)

Subtotal (1 reel of 3000 units)*

€1,236.00

(exc. VAT)

€1,521.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.412€1,236.00

*price indicative

RS Stock No.:
178-5329
Mfr. Part No.:
24AA32AFT-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

400kHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Standards/Approvals

No

Series

24AA32AF

Width

3.2mm

Height

1.45mm

Data Retention

200year

Number of Words

4K

Maximum Random Access Time

900ns

Supply Current

3mA

Automotive Standard

No

24AA32AF/24LC32AF I²C™ Serial EEPROM


Microchip’s 24AA32AF/24LC32AF family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA32AF devices, 2.5V for 24LC32AF devices

Low-Power CMOS Technology: Read current 400 μA (maximum), Standby current 1 μA (maximum)

2-Wire Serial Interface, I2C™ Compatible

Packages with 3 Address Pins are Cascadable up to Eight Devices

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms (maximum)

Self-Timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-Protect for 1/4 Array

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy