Microchip 93C46BT-I/OT, 1 kB EEPROM, 250 ns 5-Pin SOT-23 Serial-Microwire
- RS Stock No.:
- 178-5331
- Mfr. Part No.:
- 93C46BT-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€756.00
(exc. VAT)
€930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.252 | €756.00 |
*price indicative
- RS Stock No.:
- 178-5331
- Mfr. Part No.:
- 93C46BT-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 64 x 16 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Series | 93C46B | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Number of Words | 64 | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 64 x 16 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Series 93C46B | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Supply Current 2mA | ||
Number of Words 64 | ||
Maximum Random Access Time 250ns | ||
93AA46B/93C46B/93LC46B Microwire Serial EEPROM
Microchips 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
64 x 16-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 93C46BT-I/OT 250 ns 5-Pin SOT-23 Serial-Microwire
- Microchip 93AA56BT-I/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/OT 200 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93LC56BT-E/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 24LC01BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24FC01T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
