Microchip 93LC56BT-E/OT, 2 kB EEPROM, 250 ns 6-Pin SOT-23 Serial-Microwire

Subtotal (1 reel of 3000 units)*

€1,065.00

(exc. VAT)

€1,311.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.355€1,065.00

*price indicative

RS Stock No.:
178-5332
Mfr. Part No.:
93LC56BT-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

Serial-Microwire

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Clock Frequency

2MHz

Organisation

2K x 16 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.1mm

Series

93XX.56

Width

3.2mm

Height

1.4mm

Data Retention

200year

Supply Current

2mA

Number of Words

128

Automotive Standard

No

Maximum Random Access Time

250ns

93AA56B/93C56B/93LC56B Microwire Serial EEPROM


Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


16-bit x 128 Organisation

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy