Microchip 93LC56BT-I/OT, 2 kB EEPROM 6-Pin SOT-23 Microwire, 3 Wire
- RS Stock No.:
- 352-100
- Mfr. Part No.:
- 93LC56BT-I/OT
- Manufacturer:
- Microchip
Subtotal (1 tape of 10 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- Plus 2,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.26 | €2.60 |
*price indicative
- RS Stock No.:
- 352-100
- Mfr. Part No.:
- 93LC56BT-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Microwire, 3 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type Microwire, 3 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 3mA | ||
The Microchip 2Kb Micro wire 3-wire Serial EEPROM with dedicated 16-bit memory organization and a voltage operation range of 2.5 to 5.5V. Also available are the 93LC56A for dedicated 8-bit memory organization and the 93LC56C for hardware selectable word size using the ORG pin. The 93LC56B is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The device is available in a variety of Pb-free packages including SOT-23, PDIP, SOIC, MSOP, DFN and TSSOP.
Industry Standard Micro wire Serial I/O
Up to 2 MHz clock compatibility
128 x 16-Bit Organization
Automatic Erase All (ERAL) Before Write All (WRAL)
Self-Timed Erase and Write Cycles (6 ms max.)
Read current 100 uA (Typ), 500 uA (Max)
Write current 500 uA (Typ), 2 mA (Max)
Related links
- Microchip 93AA56AT-I/OT Microwire
- Microchip 93LC56BT-E/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56BT-I/MC 450 ns 8-Pin DFN 3 Wire
- Microchip 93AA56BT-I/OT 250 ns 6-Pin SOT-23 Serial-Microwire
- Microchip 25AA02E48T-I/OT 50 ns 6-Pin SOT-23 Serial-SPI
- Microchip 25AA02UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
