Microchip 24AA08T-I/SN, 8 kB EEPROM, 3500 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 180-9709
- Mfr. Part No.:
- 24AA08T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€986.70
(exc. VAT)
€1,214.40
(inc. VAT)
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.299 | €986.70 |
*price indicative
- RS Stock No.:
- 180-9709
- Mfr. Part No.:
- 24AA08T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | 24AA08 | |
| Number of Words | 256 | |
| Maximum Random Access Time | 3500ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Series 24AA08 | ||
Number of Words 256 | ||
Maximum Random Access Time 3500ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Technology Inc. 24AA08/24LC08B is a 8Kb I2C™ compatible Serial EEPROM. The device is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free
Single Supply with Operation Down to 1.7V
Low-Power CMOS Technology:
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms, typical
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 years
Related links
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA1026-I/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24C02C/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC512T-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC16BT-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
