Microchip 24AA08T-I/SN, 8 kB EEPROM, 3500 ns 8-Pin SOIC Serial-I2C

Get a bulk buy discount

Add 100 more to save €0.80

View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.95

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.299€14.95-
100 +€0.291€14.55€0.80

*price indicative

Packaging Options:
RS Stock No.:
180-9710
Mfr. Part No.:
24AA08T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

No

Length

4.9mm

Series

24AA08

Height

1.75mm

Data Retention

200year

Number of Words

256

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Supply Current

3mA

COO (Country of Origin):
TH
The Microchip Technology Inc. 24AA08/24LC08B is a 8Kb I2C™ compatible Serial EEPROM. The device is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free

Single Supply with Operation Down to 1.7V

Low-Power CMOS Technology:

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger inputs for Noise Suppression

Output Slope Control to eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 3 ms, typical

Self-Timed Erase/Write Cycle

16-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy