onsemi CAT24C04YI-GT3, 4 kB Serial EEPROM, 900 ns 8-Pin TSSOP I2C
- RS Stock No.:
- 186-9696
- Mfr. Part No.:
- CAT24C04YI-GT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.88
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- Plus 2,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.315 | €7.88 | - |
| 100 - 225 | €0.308 | €7.70 | 2% |
| 250 + | €0.30 | €7.50 | 4% |
*price indicative
- RS Stock No.:
- 186-9696
- Mfr. Part No.:
- CAT24C04YI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | CAT24C04 | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Number of Words | 512 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series CAT24C04 | ||
Length 3.1mm | ||
Height 1.2mm | ||
Number of Words 512 | ||
Supply Current 2mA | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Supports Standard and Fast I2C Protocol
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for Entire Memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low Power CMOS technology
More than 1,000,000 program/erase cycles
100 year data retention
Industrial and Extended Temperature Range
8-lead PDIP, SOIC, MSOP and TSSOP, 8-pad TDFN and 5-lead TSOT-23 packages
Applications
Alarm Systems
Audio Players
Automotive Systems
Cable Modems
CDRW
Cellular Phones
Cordless Phones
CRT/LCD Monitors
Digital Still Cameras
DRAM Modules
DVD Players
Graphic Cards
Hard Disk Drives
Health Meters
Industrial Controls
Internet Phone Handsets
Memory Modules
Notebook PC
Personal Computers
Printers
Set Top Box
Smart Phones
TV
Telecommunications
Two Way Radios
Video Games
Video Tape Recorder
Vending Machines
Wireless LANs
Related links
- onsemi CAT24C04YI-GT3 900 ns 8-Pin TSSOP I2C
- onsemi CAT24C04WI-GT3 900 ns 8-Pin SOIC 2 Wire I2C
- onsemi CAT24C08YI-GT3 900 ns 8-Pin TSSOP I2C
- STMicroelectronics M24C04-RDW6TP 900 ns 8-Pin TSSOP-8 Serial-I2C
- onsemi CAT24C04HU4I-GT3 900 ns 8-Pin UDFN Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
