onsemi CAT24C08YI-GT3, 8 kB Serial EEPROM, 900 ns 8-Pin TSSOP I2C

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.15

(exc. VAT)

€11.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.366€9.15-
100 - 225€0.315€7.8813%
250 - 475€0.274€6.8525%
500 - 975€0.24€6.0034%
1000 +€0.218€5.4540%

*price indicative

Packaging Options:
RS Stock No.:
186-9723
Mfr. Part No.:
CAT24C08YI-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

8kB

Product Type

Serial EEPROM

Interface Type

I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

1K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Length

3.1mm

Standards/Approvals

No

Maximum Random Access Time

900ns

Data Retention

100year

Supply Current

2mA

Number of Words

1K

Automotive Standard

AEC-Q100

Supports Standard and Fast I2C Protocol

1.7 V to 5.5 V Supply Voltage Range

16-Byte Page Write Buffer

Hardware Write Protection for Entire Memory

Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)

Industrial and Extended Temperature Range

100 Year Data Retention

Low Power CMOS Technology

More than 1,000,000 Program/Erase Cycles

8-lead PDIP, SOIC, MSOP and TSSOP, 8-pad TDFN and 5-lead TSOT-23 packages

Applications

Alarm Systems

Audio Players

Automotive Systems

Cable Modems

CDRW

Cellular Phones

Cordless Phones

CRT/LCD Monitors

Digital Still Cameras

DRAM Modules

DVD Players

Graphic Cards

Hard Disk Drives

Health Meters

Industrial Controls

Internet Phone Handsets

Memory Modules

Notebook PC

Personal Computers

Printers

Set Top Box

Smart Phones

TV

Telecommunications

Two Way Radios

Video Games

Video Tape Recorder

Vending Machines

Wireless LANs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy