Microchip 24CW1280T-I/MUY, 128 kB EEPROM, 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- RS Stock No.:
- 187-1848
- Mfr. Part No.:
- 24CW1280T-I/MUY
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1848
- Mfr. Part No.:
- 24CW1280T-I/MUY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128 kB | |
| Product Type | EEPROM | |
| Maximum Random Access Time | 450 ns | |
| Pin Count | 8 | |
| Package Type | UDFN | |
| Interface Type | Serial-I2C (2 Wire) | |
| Automotive Standard | No | |
| Data Retention | 200 year | |
| Height | 600 μm | |
| Length | 2 mm | |
| Maximum Clock Frequency | 1 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.6 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 16k | |
| Organisation | 16K x 8 bit | |
| Series | 24CW | |
| Standards/Approvals | No | |
| Supply Current | 1 mA | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128 kB | ||
Product Type EEPROM | ||
Maximum Random Access Time 450 ns | ||
Pin Count 8 | ||
Package Type UDFN | ||
Interface Type Serial-I2C (2 Wire) | ||
Automotive Standard No | ||
Data Retention 200 year | ||
Height 600 μm | ||
Length 2 mm | ||
Maximum Clock Frequency 1 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.6 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 16k | ||
Organisation 16K x 8 bit | ||
Series 24CW | ||
Standards/Approvals No | ||
Supply Current 1 mA | ||
Width 3 mm | ||
The Microchip 24CW1280 128Kbit serial EEPROM is organized as 16384 bytes of 8 bits each (8 Kbytes). It operates on voltage range of 1.6V to 5.5V. This EEPROm allows up to eight devices to share a common I2C (2-wire) bus. It contains a pair of programmable Configuration registers which allow certain device behaviours to be modified. These registers are the Write Protection Register and the Hardware Address Register.
Low-Power CMOS Technology
Self-timed write cycle (5 ms maximum)
Output slope control to eliminate ground bounce
Schmitt trigger inputs for noise suppression
Configurable via the Hardware Address Register (HAR)
Software write protection via the Write Protection Register (WPR)
More than one million erase/write cycles
Data retention greater than 200 years
ESD protection than 4000V
Hardware Slave Address 000b
Temperature ranges between -40°C and +125°C
8-Lead Plastic Dual Flat, No Lead Package (2x3x0.5 mm) package
Related links
- Microchip 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC04T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC01T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC02T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
