Microchip 24CW1280-I/ST, 128 kB EEPROM, 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 187-1844
- Mfr. Part No.:
- 24CW1280-I/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1844
- Mfr. Part No.:
- 24CW1280-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24CW | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Number of Words | 16k | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24CW | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 3.1mm | ||
Height 1.2mm | ||
Number of Words 16k | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 1mA | ||
The Microchip 24CW1280 128Kbit serial EEPROM is organized as 16384 bytes of 8 bits each (8 Kbytes). It operates on voltage range of 1.6V to 5.5V. This EEPROm allows up to eight devices to share a common I2C (2-wire) bus. It contains a pair of programmable Configuration registers which allow certain device behaviours to be modified. These registers are the Write Protection Register and the Hardware Address Register.
Low-Power CMOS Technology
Self-timed write cycle (5 ms maximum)
Output slope control to eliminate ground bounce
Schmitt trigger inputs for noise suppression
Configurable via the Hardware Address Register (HAR)
Software write protection via the Write Protection Register (WPR)
More than one million erase/write cycles
Data retention greater than 200 years
ESD protection than 4000V
Hardware Slave Address 000b
Temperature ranges between -40°C and +125°C
8-Lead Plastic Thin Shrink Small Outline (4.4 mm Body) package
Related links
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/MUY 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- STMicroelectronics M24128-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
